There are no models available for this part yet.
Overview of 2632 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2632ACTS8-LI12#TRMPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w | |
LTC2632AHTS8-HI12#TRPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w | |
LTC2632CTS8-HI8#TRMPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w |
Price & Stock for 2632 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ6759
|
Newark | Hook-Up Wire, 32Awg, Blue, 305M, Jacket Material:Pfa, Jacket Color:Blue, Wire Gauge:32Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2632 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$168.8900 | Buy Now | |
DISTI #
216-2632BL001-ND
|
DigiKey | HOOK-UP SOLID 32AWG BLUE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$528.8960 / $594.5000 | Buy Now | |
DISTI #
602-2632-1000-06
|
Mouser Electronics | Hook-up Wire 32 AWG Solid Flouoroplastic, 1000ft Spool Blue RoHS: Compliant | 4 |
|
$553.9600 / $594.5000 | Buy Now | |
DISTI #
72494498
|
RS | Thermo Thin Hook-up Wire, 32Awg, 600V, PFA, Blue | Alpha Wire 2632 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$615.7300 | RFQ | |
DISTI #
2632-BL001
|
TME | Wire, ThermoThin, 32AWG, wire, Cu, PFA, blue, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$585.3200 | Buy Now |
CAD Models for 2632 BL001 by Alpha Wire
Part Data Attributes for 2632 BL001 by Alpha Wire
2632 BL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2632 BL001Alpha WireVS
-