Part Details for 2632930000 by Weidmüller Interface GmbH & Co. KG
Overview of 2632930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2632930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2632930000-ND
|
DigiKey | FP ENC BSBS 155 3M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$122.6300 | Buy Now |
DISTI #
2632930000
|
Avnet Americas | Enclosure Polycarbonate 284mm x 155mm x 196mm Black IP65 - Bulk (Alt: 2632930000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8022 / $82.6888 | Buy Now |
DISTI #
470-2632930000
|
Mouser Electronics | Electrical Enclosures FP ENC BSBS 155 3M | 0 |
|
$70.4900 / $81.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.5900 / $88.2400 | Buy Now |