Part Details for 2634 BK001 by Alpha Wire
Overview of 2634 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 2634 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6773
|
Newark | Hook-Up Wire, 34Awg, Black, 305M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:34Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2634 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 0 |
|
$692.0900 | Buy Now |
DISTI #
216-2634BK001-ND
|
DigiKey | HOOK-UP SOLID 34AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
74 In Stock |
|
$514.9760 / $578.8500 | Buy Now |
DISTI #
602-2634-1000-02
|
Mouser Electronics | Hook-up Wire 34 AWG Solid Flouoroplastic, 1000ft Spool Black RoHS: Compliant | 3 |
|
$539.3800 / $578.7700 | Buy Now |
DISTI #
72494512
|
RS | Thermo Thin Hook-up Wire, 34Awg, 600V, PFA, Black | Alpha Wire 2634 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$648.7800 / $825.7100 | RFQ |
DISTI #
2634-BK001
|
TME | Wire, ThermoThin, 34AWG, wire, Cu, PFA, black, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$569.9100 | Buy Now |
Part Details for 2634 BK001
2634 BK001 CAD Models
2634 BK001 Part Data Attributes
|
2634 BK001
Alpha Wire
Buy Now
|
Compare Parts:
2634 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |