Part Details for 2634 OR001 by Alpha Wire
Overview of 2634 OR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-HMX8#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-LMI12#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 2634 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6781
|
Newark | Hook-Up Wire, 34Awg, Orange, 305M, Jacket Material:Pfa, Jacket Color:Orange, Wire Gauge:34Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2634 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$164.4500 | Buy Now |
DISTI #
216-2634OR001-ND
|
DigiKey | HOOK-UP SOLID 34AWG ORANGE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$539.3833 / $578.8500 | Buy Now |
DISTI #
602-2634-1000-08
|
Mouser Electronics | Hook-up Wire 34 AWG Solid Flouoroplastic, 1000ft Spool Orange RoHS: Compliant | 0 |
|
$604.0200 / $723.1300 | Order Now |
DISTI #
72494520
|
RS | Thermo Thin Hook-up Wire, 34Awg, 600V, PFA, Orange | Alpha Wire 2634 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$648.7800 / $825.7100 | RFQ |
DISTI #
70739438
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$230.0000 | Buy Now |
DISTI #
2634-OR001
|
TME | Wire, ThermoThin, 34AWG, wire, Cu, PFA, orange, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$569.9100 | Buy Now |