Part Details for 263939-000 by TE Connectivity
Overview of 263939-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 263939-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7713
|
Newark | Txr40Mab00-1406Aij |Raychem Te Connectivity 263939-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.5100 | Buy Now |
DISTI #
263939-000
|
Avnet Americas | TXR40MAB00-1406AIJ - Bulk (Alt: 263939-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$184.4812 / $222.0028 | Buy Now |
DISTI #
571-263939-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40MAB00-1406AIJ | 0 |
|
$211.5800 | Order Now |
DISTI #
RYCTXR40MAB00-1406AIJ
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40MAB00-1406AIJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size | 0 |
|
$191.5200 / $474.6000 | Buy Now |
DISTI #
RYCTXR40MAB00-1406AIJ
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40MAB00-1406AIJ | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 15 Shell Size | 0 |
|
$191.5200 / $474.6000 | Buy Now |
Part Details for 263939-000
263939-000 CAD Models
263939-000 Part Data Attributes
|
263939-000
TE Connectivity
Buy Now
|
Compare Parts:
263939-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |