Part Details for 264-1300-00-0602J by 3M Interconnect
Overview of 264-1300-00-0602J by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264-1300-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7872
|
Newark | Dip Socket, 64 Position, Through Hole, No. Of Contacts:64Contacts, Connector Type:Dip Socket, Pitch Spacing:1.78Mm, Product Range:264 Series, Row Pitch:20.32Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 264-1300-00-0602J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $42.7100 | Buy Now |
DISTI #
3M5011-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 64POS GLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
233 In Stock |
|
$32.8700 | Buy Now |
DISTI #
7000021497
|
Avnet Americas | Conn DIP Socket SKT 64 POS 1.78mm Solder ST Thru-Hole - Bulk (Alt: 7000021497) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3442 / $36.8145 | Buy Now |
DISTI #
517-264-1300-00
|
Mouser Electronics | IC & Component Sockets 0.070" DIP SOCKET 64 Contact Qty. RoHS: Compliant | 25 |
|
$32.8700 | Buy Now |
Part Details for 264-1300-00-0602J
264-1300-00-0602J CAD Models
264-1300-00-0602J Part Data Attributes
|
264-1300-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
264-1300-00-0602J
3M Interconnect
IC Socket, DIP64, 64 Contact(s), 1.778mm Term Pitch, 0.807inch Row Spacing, Solder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.114 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.854 inch | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYSULFONE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.07 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.8070866141732284 mm | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER |