Part Details for 2643000501 by Fair-Rite Products Corp
Overview of 2643000501 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2643000501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K7287
|
Newark | Ferrite Core, Cylindrical, 22Ohm/100Mhz, 300Mhz, Outer Diameter:2Mm, Product Length:1.65Mm, Inner Diameter:1.05Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:33Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643000501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 353 |
|
$0.0260 | Buy Now |
DISTI #
1934-1092-ND
|
DigiKey | FERRITE CORE 22OHM SOLID 1.09MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39871 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
623-2643000501
|
Mouser Electronics | Ferrite Cable Cores 43 Shield Bead 22OHM/100MHZ, 300MHZ RoHS: Compliant | 62330 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V36:1790_06726874
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 5128 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 | Americas - 24666 |
|
$0.0195 | Buy Now |
DISTI #
V99:2348_06726874
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 | Americas - 4800 |
|
$0.0251 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 22 ohms@100MHz - OD 0.076" - ID 0.043" - Length 0.060" RoHS: Compliant |
210702 In Stock |
|
$0.0124 / $0.0175 | Buy Now |
|
Master Electronics | EMI Suppression Bead - 43 Material (25-300 MHz) - 22 ohms@100MHz - OD 0.076" - ID 0.043" - Length 0.060" RoHS: Compliant |
210702 In Stock |
|
$0.0124 / $0.0175 | Buy Now |
Part Details for 2643000501
2643000501 CAD Models
2643000501 Part Data Attributes
|
2643000501
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643000501
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 2 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 22 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |