Part Details for 2643001301 by Fair-Rite Products Corp
Overview of 2643001301 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643001301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8141
|
Newark | Ferrite Core, Cylindrical, 48Ohm/100Mhz, 300Mhz, Outer Diameter:3.55Mm, Product Length:5.95Mm, Inner Diameter:1.65Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:48Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643001301 Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
1934-1006-ND
|
DigiKey | FERRITE CORE 48OHM SOLID 1.78MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
71986 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
623-2643001301
|
Mouser Electronics | Ferrite Cable Cores 43 Shield Bead 48ohm @ 100MHz RoHS: Compliant | 59706 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
E54:1762_05856674
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2234 | Europe - 14893 |
|
$0.0299 / $0.0900 | Buy Now |
DISTI #
V79:2366_17784845
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1952 | Americas - 5832 |
|
$0.0178 | Buy Now |
DISTI #
V99:2348_06726880
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 3390 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Americas - 5500 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 43-Material RoHS: Compliant |
9487 In Stock |
|
$0.0143 / $0.0251 | Buy Now |
DISTI #
69782772
|
Verical | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2234 | Americas - 14893 |
|
$0.0299 | Buy Now |
DISTI #
51616559
|
Verical | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2020 | Americas - 9000 |
|
$0.0211 / $0.0326 | Buy Now |
DISTI #
54967874
|
Verical | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Date Code: 1952 | Americas - 5832 |
|
$0.0178 | Buy Now |
Part Details for 2643001301
2643001301 CAD Models
2643001301 Part Data Attributes
|
2643001301
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643001301
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.55 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 48 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |