Part Details for 2643004601 by Fair-Rite Products Corp
Overview of 2643004601 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643004601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3706
|
Newark | 43 Shield Bead Bag |Fair-Rite 2643004601 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
1934-1523-ND
|
DigiKey | 43 SHIELD BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10214 In Stock |
|
$0.0309 / $0.1200 | Buy Now |
DISTI #
623-2643004601
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD RoHS: Compliant | 5109 |
|
$0.0260 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0379 / $0.0552 | Buy Now |
Part Details for 2643004601
2643004601 CAD Models
2643004601 Part Data Attributes
|
2643004601
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643004601
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 1.1 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 31 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |