Part Details for 2643005701 by Fair-Rite Products Corp
Overview of 2643005701 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2643005701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5756
|
Newark | Ferrite Core, Cylindrical, 120 Ohm/100Mhz, 300Mhz, Outer Diameter:5.1Mm, Product Length:12.7Mm, Inner Diameter:2.3Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:123Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643005701 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
1934-1389-ND
|
DigiKey | FERRITE CORE 120OHM SOLID 2.29MM Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0540 / $0.1700 | Buy Now |
DISTI #
623-2643005701
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z=120 OHM @ 00MHz RoHS: Compliant | 0 |
|
$0.0620 / $0.1700 | Order Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 120 ohms@100MHz - OD 0.200" - ID 0.090" - Length 0.500" |
7805 In Stock |
|
$0.0519 / $0.0728 | Buy Now |
|
Master Electronics | EMI Suppression Bead - 43 Material (25-300 MHz) - 120 ohms@100MHz - OD 0.200" - ID 0.090" - Length 0.500" |
7805 In Stock |
|
$0.0519 / $0.0728 | Buy Now |
Part Details for 2643005701
2643005701 CAD Models
2643005701 Part Data Attributes:
|
2643005701
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643005701
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 5.1 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 120 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |