Part Details for 2643013801 by Fair-Rite Products Corp
Overview of 2643013801 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643013801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9539
|
Newark | Cylindrical Core, 3.5Mm Od, 4.05Mm L Rohs Compliant: Yes |Fair-Rite 2643013801 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26076 |
|
$0.0270 / $0.0490 | Buy Now |
DISTI #
06H1298
|
Newark | 43 Shield Bead/Box |Fair-Rite 2643013801 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
1934-1014-ND
|
DigiKey | FERRITE CORE 38OHM SOLID 1.78MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
21909 In Stock |
|
$0.0138 / $0.1000 | Buy Now |
DISTI #
623-2643013801
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD RoHS: Compliant | 62128 |
|
$0.0120 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6320 In Stock |
|
$0.0132 / $0.0201 | Buy Now |
DISTI #
66720098
|
Verical | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.0253 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6320 In Stock |
|
$0.0132 / $0.0201 | Buy Now |
Part Details for 2643013801
2643013801 CAD Models
2643013801 Part Data Attributes
|
2643013801
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643013801
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 38 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |