Part Details for 2643163951 by Fair-Rite Products Corp
Overview of 2643163951 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643163951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2479
|
Newark | Ferrite Core, Flat Cable, 51Mm X 1.3Mm, 290 Ohm, Impedance:290Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643163951 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.4500 | Buy Now |
DISTI #
1934-1067-ND
|
DigiKey | FERRITE 290OHM CLIP 52.07X0.84MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6158 In Stock |
|
$2.1337 / $4.1500 | Buy Now |
DISTI #
623-2643163951
|
Mouser Electronics | Ferrite Cable Cores 43 SPLIT FLAT CBL CR Z=290 OHM @100MHz RoHS: Compliant | 2068 |
|
$2.1300 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material RoHS: Compliant |
500 In Stock |
|
$2.1400 / $3.1300 | Buy Now |
DISTI #
56528940
|
Verical | Ferrite Core Split Flat 43-Material RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2124 | Americas - 500 |
|
$2.9640 / $4.0690 | Buy Now |
DISTI #
63481268
|
Verical | Ferrite Core Split Flat 43-Material RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 269 |
|
$2.1660 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 126 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | 2643163951 | 100 |
|
$1.6500 / $3.3000 | Buy Now |
DISTI #
C1S233200007696
|
Chip1Stop | Ferrite Core Flat Cable 43 290Ohm RoHS: Compliant | 269 |
|
$3.4000 | Buy Now |
|
Master Electronics | Ferrite Core Split Flat 43-Material RoHS: Compliant |
500 In Stock |
|
$2.1400 / $3.1300 | Buy Now |