Part Details for 2643166651 by Schaffner
Overview of 2643166651 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643166651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643166651
|
Avnet Abacus | Split Core Ferrite, 250 MHz, 10 MHz, 223 Ohm (Alt: 2643166651) RoHS: Compliant Min Qty: 384 Package Multiple: 384 | Abacus - 0 |
|
Buy Now |