Part Details for 2643169351 by Fair-Rite Products Corp
Overview of 2643169351 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643169351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N4303
|
Newark | Ferrite Core, Flat Cable, 27Mm X 1.1Mm, 98Ohm, Impedance:98Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643169351 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 507 |
|
$0.7780 / $1.5500 | Buy Now |
DISTI #
1934-1200-ND
|
DigiKey | FERRITE 89OHM SOLID 27.51X1.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1136 In Stock |
|
$0.6275 / $1.1800 | Buy Now |
DISTI #
623-2643169351
|
Mouser Electronics | Ferrite Cable Cores 43 FullFlatCableCore CSFF34/6.7/13-43-28 RoHS: Compliant | 0 |
|
$0.7180 / $1.1800 | Order Now |
|
Onlinecomponents.com |
1440 Partner Stock |
|
$0.5730 / $1.0090 | Buy Now | |
DISTI #
SMC-2643169351
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 15 |
|
RFQ | |
DISTI #
1846957
|
element14 Asia-Pacific | FERRITE CORE, FLAT CABLE, 27MM X 1.1MM, 98OHM RoHS: Compliant Min Qty: 1 Container: Each | 507 |
|
$0.7158 / $1.5439 | Buy Now |
DISTI #
1846957
|
Farnell | FERRITE CORE, FLAT CABLE, 27MM X 1.1MM, 98OHM RoHS: Compliant Min Qty: 1 Lead time: 63 Weeks, 2 Days Container: Each | 507 |
|
$0.8444 / $1.6538 | Buy Now |
|
Master Electronics |
1440 Partner Stock |
|
$0.5730 / $1.0090 | Buy Now |