Part Details for 2643169552 by Fair-Rite Products Corp
Overview of 2643169552 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643169552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H6312
|
Newark | Ferrite Core, Flat Cable, 13.95Mm X 0.75Mm, 90 Ohm, Impedance:90Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643169552 Min Qty: 1274 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
1934-1252-ND
|
DigiKey | FERRITE 90OHM SOLID 14.22X0.89MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1353 In Stock |
|
$0.4363 / $0.9400 | Buy Now |
DISTI #
623-2643169552
|
Mouser Electronics | Ferrite Cable Cores 43 FullFlatCableCore CSFF20/6.4/10-43-14 RoHS: Compliant | 572 |
|
$0.4990 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material RoHS: Compliant |
974 In Stock |
|
$0.3406 / $0.6389 | Buy Now |
|
Quest Components | 609 |
|
$0.7050 / $1.7625 | Buy Now | |
|
Master Electronics | Ferrite Core Split Flat 43-Material RoHS: Compliant |
974 In Stock |
|
$0.3406 / $0.6389 | Buy Now |