Part Details for 2646 by Abbatron
Overview of 2646 by Abbatron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F4228
|
Newark | Spacer, Round, Ceramic, 0.5In X 25.4Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:12.7Mm, Body Diameter:0.5" Rohs Compliant: Yes |Abbatron Hh Smith 2646 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
V99:2348_22320722
|
Arrow Electronics | Standoff Round F/F 6-32-THD Ceramic Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 8 |
|
$2.4990 / $3.4290 | Buy Now |
DISTI #
70210069
|
RS | Standoff, Round, Ceramic, 6-32x3/8" Thread, 1/2" OD, 1" Length | Abbatron / HH Smith 2646 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 | RFQ |
|
Bisco Industries | 25 |
|
Buy Now |