Part Details for 26481141 by Molex
Overview of 26481141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26481141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-26481141-ND
|
DigiKey | Board Connector, 14 Contact(s), Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
835 In Stock |
|
$1.1300 / $1.1700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
26481141
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481141) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
26481141
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481141) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805323377
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 835 |
|
$1.0600 / $1.1000 | Buy Now |