Part Details for 26481242 by Molex
Overview of 26481242 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26481242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-26-48-1242
|
TME | Socket, wire-board, male, KK 396, 3.96mm, PIN: 24, THT, 7A, tinned Min Qty: 68 | 0 |
|
$2.0100 | RFQ |
DISTI #
26481242
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 26481242) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
26481242
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 26481242) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |