Part Details for 265005 by Littelfuse Inc
Overview of 265005 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265005
|
TTI | Fuses with Leads - Through Hole 5 AMP 125V VFA RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$202.3800 / $211.9300 | Buy Now |
Part Details for 265005
265005 CAD Models
265005 Part Data Attributes
|
265005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
265005
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.36 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 265005
This table gives cross-reference parts and alternative options found for 265005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 265005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253005.MR | Electric Fuse | Littelfuse Inc | 265005 vs 0253005.MR |
0491005.MAT1HF | Electric Fuse, Very Fast Blow, 5A, PICO, | Littelfuse Inc | 265005 vs 0491005.MAT1HF |
7010.7130.47 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 265005 vs 7010.7130.47 |
0460005 | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 265005 vs 0460005 |
4191500001 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 265005 vs 4191500001 |
0253005.PX | Electric Fuse | Littelfuse Inc | 265005 vs 0253005.PX |
0253005.HR | Electric Fuse | Littelfuse Inc | 265005 vs 0253005.HR |
460005 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 265005 vs 460005 |
SST5/5K | Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bel Fuse | 265005 vs SST5/5K |
0253005.MX | Electric Fuse | Littelfuse Inc | 265005 vs 0253005.MX |