Part Details for 26501-INX-RL8D by AVEN
Overview of 26501-INX-RL8D by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2650131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
10132650-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Header, No Guide Pin. | |
L17H2650120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for 26501-INX-RL8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4795
|
Newark | Lens, 3X/8 Diopter, Magnifier, Accessory Type:Lens, For Use With:Aven 26501-Led-Inx Interchangeable Magnifying Lamp, Product Range:In-X Series Rohs Compliant: Yes |Aven 26501-INX-RL8D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8400 | Buy Now |
DISTI #
243-1557-ND
|
DigiKey | LENS FOR IN-X 8 DIOPTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$51.4040 / $58.0700 | Buy Now |
DISTI #
119-26501-INX-RL8D
|
Mouser Electronics | Hearing & Vision Aids 8 Diopter [3x] Interchangeable Lens for In-X Magnifying Lamps RoHS: Compliant | 3 |
|
$51.4000 / $58.0600 | Buy Now |
DISTI #
71444346
|
RS | 8 Diopter Interchangeable Lens for In-XMagnifying Lamps | Aven 26501-INX-RL8D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$52.7900 / $58.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2700 | Buy Now |
DISTI #
489-730
|
Techni-Tool, Inc. | Aven 26501-INX-RL8D Replacement Lens, 3X, 8-Diopter, Nylon Case, for In-X Magnifying Lamps | 0 |
|
$62.8400 | Buy Now |
DISTI #
489-730
|
TestEquity LLC | Aven 26501-INX-RL8D Replacement Lens, 3X, 8-Diopter, Nylon Case, for In-X Magnifying Lamps | 0 |
|
$62.8400 | Buy Now |