Part Details for 265101-08-60.00 by Amphenol RF
Overview of 265101-08-60.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265101-08-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8032
|
Newark | Mmcx Straight Plug To Mmcx Straight Plug Rg-178 50 Ohm 60 Inches (1524 Mm) |Amphenol Rf 265101-08-60.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7300 / $25.4600 | Buy Now |
DISTI #
ARF3226-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
224 In Stock |
|
$16.0858 / $22.3800 | Buy Now |
DISTI #
AMR265101-08-60.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2400 / $27.3200 | Buy Now |
DISTI #
AMR265101-08-60.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO MMCX STR | 0 |
|
Buy Now | |
DISTI #
265101-08-60.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.3400 / $19.8900 | Buy Now |
DISTI #
56971.1
|
TestEquity LLC | Amphenol RF 265101-08-60.00 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-178, 60" L, 50 Ohm | 0 |
|
$22.3700 | Buy Now |