Part Details for 265104-01-12.00 by Amphenol Corporation
Overview of 265104-01-12.00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 265104-01-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265104-01-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.304m MMCX to MMCX PL-PL Crimp-Crimp Bag - Bag (Alt: 265104-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.9250 / $19.8710 | Buy Now |
DISTI #
265104-01-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.304m MMCX to MMCX PL-PL Crimp-Crimp Bag - Bag (Alt: 265104-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-265104-01-12.00
|
Mouser Electronics | RF Cable Assemblies MMCX R/A Plug to R/A Plug RG-316 12in RoHS: Compliant | 0 |
|
$13.8600 / $21.2400 | Order Now |
DISTI #
265104-01-12.00
|
Avnet Abacus | Cable Assembly Coaxial 0.304m MMCX to MMCX PL-PL Crimp-Crimp Bag (Alt: 265104-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 265104-01-12.00
265104-01-12.00 CAD Models
265104-01-12.00 Part Data Attributes
|
265104-01-12.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
265104-01-12.00
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |