There are no models available for this part yet.
Overview of 2655 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2655BIGN-H16#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 | |
LTC2655CGN-L12#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 | |
LTC2655IGN-L12#TRPBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 |
Price & Stock for 2655 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-2655-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V GRN 40' Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
94 In Stock |
|
$6.7500 | Buy Now |