Part Details for 26581 by Schneider Electric
Overview of 26581 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C9762
|
Newark | Miniature Circuit Breaker 240/415V 25A Rohs Compliant: Yes |Schneider Electric 26581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 26581
26581 CAD Models
26581 Part Data Attributes
|
26581
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
26581
Schneider Electric
Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 415VAC, Din-rail Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 63 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 87 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Rated Current | 25 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |