Part Details for 265A by Excelta Corporation
Overview of 265A by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6265AHRTZ | Renesas Electronics Corporation | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs |
Price & Stock for 265A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8616
|
Newark | Replacement Tip, Brass, Straight, Accessory Type:Replacement Tip, For Use With:Excelta 265 Scratch Brush, Product Range:- Rohs Compliant: Na |Excelta 265A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
2827-265A-ND
|
DigiKey | BRUSHES - REPLACEMENT TIP FOR 26 Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$2.1120 / $2.6700 | Buy Now |
|
Onlinecomponents.com | The 265A is a brass refill for 265 scratch brush. RoHS: Compliant | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
352CH2651
|
Techni-Tool, Inc. | Excelta 265A Brushes, Replacement Tip for 265 Brush | 388 |
|
$1.7600 | Buy Now |
DISTI #
352CH2651
|
TestEquity LLC | Excelta 265A Brushes, Replacement Tip for 265 Brush | 388 |
|
$1.7600 | Buy Now |