Part Details for 266001 by Littelfuse Inc
Overview of 266001 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 266001
266001 CAD Models
266001 Part Data Attributes
|
266001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
266001
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.36 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 266001
This table gives cross-reference parts and alternative options found for 266001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 266001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253001.HA | Electric Fuse | Littelfuse Inc | 266001 vs 0253001.HA |
02591.00T | Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 266001 vs 02591.00T |
0259001. | Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 266001 vs 0259001. |
2751100005 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 266001 vs 2751100005 |
SF-2410HI100T-2 | Electric Fuse, 1A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 266001 vs SF-2410HI100T-2 |
0253001.PA | Electric Fuse | Littelfuse Inc | 266001 vs 0253001.PA |
0253001.NA | Electric Fuse | Littelfuse Inc | 266001 vs 0253001.NA |
275001 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | 266001 vs 275001 |
0267001.VXT | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 266001 vs 0267001.VXT |
276001 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | 266001 vs 276001 |