Part Details for 2661375102 by Fair-Rite Products Corp
Overview of 2661375102 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2661375102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9544
|
Newark | Cylindrical Core, 4.5Mm Id, 9.5Mm Od Rohs Compliant: Yes |Fair-Rite 2661375102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3355 |
|
$0.2640 / $0.3620 | Buy Now |
DISTI #
52Y1552
|
Newark | Ferrite Core, Cylindrical, 42 Ohm, Outer Diameter:9.5Mm, Product Length:6.35Mm, Inner Diameter:4.5Mm, Frequency Min:-, Frequency Max:-, Impedance:42Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2661375102 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3080 | Buy Now |
DISTI #
1934-1323-ND
|
DigiKey | FERRITE CORE 42OHM SOLID 4.88MM Min Qty: 1 Lead time: 18 Weeks Container: Box |
204728 In Stock |
|
$0.1884 / $0.5200 | Buy Now |
DISTI #
623-2661375102
|
Mouser Electronics | Ferrite Cable Cores 61 Shield Bead Z=42 Ohms @ 100MHz RoHS: Compliant | 2566 |
|
$0.2160 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 61-Material RoHS: Compliant |
3958 In Stock |
|
$0.1756 / $0.2203 | Buy Now |
DISTI #
C1S233500007572
|
Chip1Stop | Ferrite Cores RoHS: Compliant | 51049 |
|
$0.1910 | Buy Now |
|
Master Electronics | Ferrite Core Bead 61-Material RoHS: Compliant |
3958 In Stock |
|
$0.1756 / $0.2203 | Buy Now |
Part Details for 2661375102
2661375102 CAD Models
2661375102 Part Data Attributes
|
2661375102
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2661375102
Fair-Rite Products Corp
FERRITE CORE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 9.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Output Impedance | 53 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |