Part Details for 2661666611 by Fair-Rite Products Corp
Overview of 2661666611 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661666611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9486
|
Newark | 61 Material 6 Hole Bead/Bag |Fair-Rite 2661666611 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
1934-2661666611-ND
|
DigiKey | 61 MATERIAL 6 HOLE BEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7150 In Stock |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
623-2661666611
|
Mouser Electronics | Ferrite Beads 61 MATERIAL 6 HOLE BEAD RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
|
Onlinecomponents.com | 61 Material 6 Hole Bead/Bag |Fair-Rite 2661666611 RoHS: Compliant |
5400 In Stock |
|
$0.0707 / $0.1706 | Buy Now |
|
Master Electronics | 61 Material 6 Hole Bead/Bag |Fair-Rite 2661666611 RoHS: Compliant |
5400 In Stock |
|
$0.0707 / $0.1706 | Buy Now |
Part Details for 2661666611
2661666611 CAD Models
2661666611 Part Data Attributes
|
2661666611
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2661666611
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 304 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |