Part Details for 267 by Switchcraft Conxall
Overview of 267 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F771
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 547 |
|
$5.9400 / $7.1400 | Buy Now |
DISTI #
SC1081-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2097 In Stock |
|
$5.5250 / $8.2300 | Buy Now |
DISTI #
502-267
|
Mouser Electronics | Phone Connectors 3 COND 1/4" BLACK RoHS: Compliant | 506 |
|
$5.0800 / $7.5500 | Buy Now |
DISTI #
70214536
|
RS | Conn AV Phone Plug 3 Cont Sz 1/4" Insulated LITTEL-PLUG Solder Lug Clamp | Switchcraft 267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 |
|
$6.1500 / $7.3600 | Buy Now |
DISTI #
SWC267
|
Heilind Electronics | LITTEL PLUG | Americas - 1480 in Stock2625 On Order |
|
$5.6406 / $7.2200 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
944 In Stock |
|
$4.0000 / $7.1800 | Buy Now |
DISTI #
267
|
TTI | Phone Connectors 3 COND 1/4" BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4667 In Stock |
|
$5.4300 / $7.2400 | Buy Now |
DISTI #
SWC267
|
Interstate Connecting Components | LITTEL PLUG | 296525 On Order |
|
$5.6406 / $7.2200 | Buy Now |
DISTI #
000000000000070020
|
Sager | Phone Connectors 3 COND 1/4 BLACK Min Qty: 1 | 139 |
|
$4.3400 / $4.9400 | Buy Now |
DISTI #
267
|
Avnet Abacus | Conn Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port (Alt: 267) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 267
267 CAD Models
267 Part Data Attributes
|
267
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
267
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |