Part Details for 2670.05.00.9 by Imp Inc
Overview of 2670.05.00.9 by Imp Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2670.05.00.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2670.05.00.9
|
TME | Terminal: flat, 4.8mm, 0.5mm, female, 0.5÷2mm2, crimped, for cable Min Qty: 50 | 4050 |
|
$0.0234 / $0.0978 | Buy Now |