There are no models available for this part yet.
Overview of 26725-404 by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 26725-404 by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72049907
|
RS | GX24Q-4 42W 4-PIN CFL HLDR | Leviton 26725-404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$12.4400 / $14.6300 | Buy Now | |
Onlinecomponents.com | GX24q-4 Base, 42W 4-Pin, 10mm Compact Fluorescent Lampholder, Vertical, Bottom Snap-In, Yellow Color Code, , Quick-Connect 18AWG Solid or Str. Tinned - White Body RoHS: Compliant | 0 |
|
$8.7800 / $11.6200 | Buy Now |