Part Details for 26725-406 by Leviton Manufacturing Co
Overview of 26725-406 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26725-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049909
|
RS | VERTICAL SNAP IN 16 GA | Leviton 26725-406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 | RFQ |
|
Onlinecomponents.com | GX24Q-6 Base, 75W-600V, Vertical snap in for 16Ga. panel, for 70W lamp, Body marked with red ink RoHS: Compliant | 0 |
|
$6.2200 / $9.4500 | Buy Now |