Part Details for 26725-419 by Leviton Manufacturing Co
Overview of 26725-419 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26725-419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049915
|
RS | VERT SCR MT BOT 26-42 | Leviton 26725-419 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.8400 / $12.4400 | Buy Now |
|
Onlinecomponents.com | G24q-3, GX24q-4 Base, 26W 32W 42W 4-Pin, 10mm Compact Fluorescent Lampholder, Vertical, Bottom Screw-Down, White Color Code, Universal Wattage Ballast Only, Quick-Connect 18AWG Solid or Str. Tinned - White Body | 0 |
|
$8.1100 / $10.7400 | Buy Now |