Part Details for 2673004901 by Fair-Rite Products Corp
Overview of 2673004901 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2673004901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1897
|
Newark | Cylindrical Core, 2.85Mm Od, 1.65Mm Id, Outer Diameter:2.85Mm, Product Length:10.45Mm, Inner Diameter:1.65Mm, Frequency Min:-, Frequency Max:50Mhz, Impedance:67Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2673004901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3104 |
|
$0.1080 / $0.1480 | Buy Now |
DISTI #
623-2673004901
|
Mouser Electronics | Ferrite Cable Cores 73 SHIELD BEAD RoHS: Compliant | 19791 |
|
$0.0710 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 10.45mm 2.85mm Suppression Component |
8534 In Stock |
|
$0.0679 / $0.0959 | Buy Now |
DISTI #
4035579
|
element14 Asia-Pacific | CYLINDRICAL CORE, 2.85MM OD, 1.65MM ID RoHS: Compliant Min Qty: 1 Container: Each | 3104 |
|
$0.1081 / $0.2755 | Buy Now |
DISTI #
4035579
|
Farnell | CYLINDRICAL CORE, 2.85MM OD, 1.65MM ID RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 3104 |
|
$0.1169 / $0.2884 | Buy Now |
|
Master Electronics | Ferrite Core Bead 10.45mm 2.85mm Suppression Component |
8534 In Stock |
|
$0.0679 / $0.0959 | Buy Now |
Part Details for 2673004901
2673004901 CAD Models
2673004901 Part Data Attributes:
|
2673004901
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2673004901
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD |