Part Details for 2674079 (ALTERNATE: 2674079) by RS Pro
Overview of 2674079 (ALTERNATE: 2674079) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674079 (ALTERNATE: 2674079)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642566
|
RS | Insulated Crimp Blade Terminal 16 -14 AWG 0.69" x 0.12" x 0.03" Blade Blue | RS PRO 2674079 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 300 |
|
$0.0920 | Buy Now |