Part Details for 26800B-455-10 by AVEN
Overview of 26800B-455-10 by AVEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26800B-455-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1348
|
Newark | Focusing Eyepiece, Microscope, Accessory Type:Focusing Eyepiece, For Use With:Aven Spz Series Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26800B-455-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.3300 | Buy Now |
DISTI #
243-26800B-455-10-ND
|
DigiKey | EYEPIECE 10X WITH 10:100MM SCALE Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$326.6600 | Buy Now |
DISTI #
119-26800B-455-10
|
Mouser Electronics | Microscopes & Accessories Microscope Eyepiece 10x w/ 10:100mm Scale SPZ Series RoHS: Compliant | 0 |
|
$313.7500 | Order Now |
DISTI #
74011327
|
RS | Microscope Eyepiece 10x with 10:100mm Scale SPZ Series | Aven 26800B-455-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$348.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$387.5000 / $407.8900 | Buy Now |