Part Details for 26800B-506 by AVEN
Overview of 26800B-506 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26800B-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6017
|
Newark | Track Stand, Inspection Microscope, 240V, Accessory Type:Microscope Track Stand, For Use With:Inspection Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26800B-506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.4500 | Buy Now |
DISTI #
243-26800B-506-ND
|
DigiKey | GLIDING STAGE Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$389.6700 | Buy Now |
DISTI #
119-26800B-506
|
Mouser Electronics | Microscopes & Accessories Microscope Track Stand w/ Top and Bottom LED Lights RoHS: Compliant | 0 |
|
$367.6400 / $389.6000 | Order Now |
DISTI #
74011330
|
RS | Microscope Track Stand 26800B-506 with Top and Bottom LED Lights | Aven 26800B-506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$369.8800 / $393.4900 | RFQ |
|
Onlinecomponents.com | Microscope Track Stand 26800B-506 with Top and Bottom LED Lights | Aven 26800B-506 RoHS: Compliant | 0 |
|
$344.4800 / $362.6100 | Buy Now |
DISTI #
10162613
|
Techni-Tool, Inc. | Aven 26800B-506 Track Stand, Top & Bottom 3W LED Lights, 280mm, for Aven Microscopes | 0 |
|
$367.4500 | Buy Now |
DISTI #
10162613
|
TestEquity LLC | Aven 26800B-506 Track Stand, Top & Bottom 3W LED Lights, 280mm, for Aven Microscopes | 0 |
|
$367.4500 | Buy Now |