Part Details for 2680970000 by Weidmüller Interface GmbH & Co. KG
Overview of 2680970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2680970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2268
|
Newark | Relay Socket, 10A, 250V, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:250V, Product Range:Term Series Rohs Compliant: Yes |Weidmuller 2680970000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $14.3500 | Buy Now |
DISTI #
4381-2680970000-ND
|
DigiKey | RELAY SOCKET, IP20, 24 V DC 20 % Min Qty: 1 Lead time: 10 Weeks Container: Box, Box |
2 In Stock |
|
$9.0300 / $12.2280 | Buy Now |
DISTI #
2680970000
|
Avnet Americas | Relay Socket 24VDC 10A 2CO Push-In (Alt: 2680970000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2680970000
|
Mouser Electronics | Terminal Block Interface Modules TRP 24VDC 2CO EMPTY RoHS: Compliant | 0 |
|
$7.6400 / $12.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.0400 / $9.9400 | Buy Now | |
DISTI #
2680970000
|
Avnet Americas | Relay Socket 24VDC 10A 2CO Push-In (Alt: 2680970000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
2680970000
|
Avnet Americas | Relay Socket 24VDC 10A 2CO Push-In (Alt: 2680970000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |