Part Details for 2681LDM1020RTN111B by Fenghua (HK) Electronics Ltd
Overview of 2681LDM1020RTN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2681LDM1020RTN111B
2681LDM1020RTN111B CAD Models
2681LDM1020RTN111B Part Data Attributes:
|
2681LDM1020RTN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2681LDM1020RTN111B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 950 mA |
Alternate Parts for 2681LDM1020RTN111B
This table gives cross-reference parts and alternative options found for 2681LDM1020RTN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2681LDM1020RTN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1681LDM1020RTN1110 | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 1681LDM1020RTN1110 |
2681LDM1020RTN311P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 2681LDM1020RTN311P |
8681LDM1020RTN711P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 8681LDM1020RTN711P |
1681LDM1020RTN211M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 1681LDM1020RTN211M |
EKY-250EFM681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2681LDM1020RTN111B vs EKY-250EFM681MJ20S |
1681LDM1020RTN111C | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 1681LDM1020RTN111C |
1681LDM1020RTN111M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 1681LDM1020RTN111M |
1681LDM1020RTN711P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2681LDM1020RTN111B vs 1681LDM1020RTN711P |
MK1E687M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 2681LDM1020RTN111B vs MK1E687M10020HR |
EKZE250ETE681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2681LDM1020RTN111B vs EKZE250ETE681MJ20S |