Part Details for 2682380000 by Weidmüller Interface GmbH & Co. KG
Overview of 2682380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2682380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2682380000-ND
|
DigiKey | IE-SW-EL08-8POE Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$475.7500 / $492.1600 | Buy Now |
DISTI #
2682380000
|
Avnet Americas | EcoLine Unmanaged PoE Fast Ethernet Network Switch 8-Port 1.6Gbps 48VDC DIN Rail Mount - Bulk (Alt: 2682380000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2682380000
|
Mouser Electronics | Ethernet Modules IE-SW-EL08-8POE | 9 |
|
$423.2000 / $436.3300 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$438.5600 / $464.1800 | Buy Now | |
|
Master Electronics | 6 Factory Stock |
|
$438.5600 / $464.1800 | Buy Now |