Part Details for 2683 by Molex
Overview of 2683 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8202
|
Newark | Super-Safeway Plug Nema L23-20 20A3-Phas |Molex 2683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$54.4800 / $69.7600 | Buy Now |
DISTI #
06H7193
|
Newark | Super-Safeway Plug Nema L23-20 20A3-Phas |Molex 2683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9100 / $61.3700 | Buy Now |
DISTI #
2266-2683-ND
|
DigiKey | SAFEWAY FLANGED INLET WITH LOCKI Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$54.6400 | Buy Now |
DISTI #
Molex 2683
|
PEI Genesis | SUPER-SAFEWAY CONN NEMA L | 4 |
|
Buy Now | |
DISTI #
10209689
|
TestEquity LLC | Molex 2683 Super-Safeway Plug with Locking Blade, 4 Pole/5 Wire, NEMA L23-20, 600V | 4 |
|
$54.6500 | Buy Now |