Part Details for 2683MB by Molex
Overview of 2683MB by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2683MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7194
|
Newark | Flanged Inlet Nema L23-20 |Molex 2683MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6700 / $85.9100 | Buy Now |
DISTI #
2266-2683MB-ND
|
DigiKey | SAFEWAY FLANGED INLET WITH LOCKI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$76.5000 | Buy Now |
DISTI #
Molex 2683MB
|
PEI Genesis | SAFEWAY FLANGED INLET | 2 |
|
Buy Now | |
DISTI #
10209690
|
TestEquity LLC | Molex 2683MB Safeway Flanged Inlet with Locking Blade, 4 Pole/5 Wire, NEMA L23-20, 600V | 2 |
|
$76.5200 | Buy Now |