Part Details for 2687 by Thomas & Betts
Overview of 2687 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM2687EEBZ | Analog Devices | Evaluation Board | |
ADM2687EBRIZ | Analog Devices | ISOLATED RS485 HD/FD 500 kbps | |
ADM2687EBRIZ-RL7 | Analog Devices | ISOLATED RS485 HD/FD 500 kbps |
Price & Stock for 2687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H4540
|
Newark | 1In 90D Lt Cord Conn .87-1.02 Nyl |Abb Thomas & Betts 2687 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $58.7200 | Buy Now |
|
Onlinecomponents.com | Liquidtight Cord Connector - 90° Angle - 1 Inch - 0.870 .. 1.020 Inch - Nylon - Black RoHS: Compliant | 0 |
|
$35.1600 / $42.4600 | Buy Now |
|
Master Electronics | Liquidtight Cord Connector - 90° Angle - 1 Inch - 0.870 .. 1.020 Inch - Nylon - Black RoHS: Compliant | 0 |
|
$35.1600 / $42.4600 | Buy Now |