Part Details for 2688051 by Phoenix Contact
Overview of 2688051 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6988
|
Newark | Axl Do 32/1 |Phoenix Contact 2688051 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16689-ND
|
DigiKey | OUTPUT MODULE 32 SOLID STATE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$364.8220 / $386.2800 | Buy Now |
DISTI #
651-2688051
|
Mouser Electronics | I/O Modules AXL DO 32/1 RoHS: Compliant | 3 |
|
$364.8200 / $378.4000 | Buy Now |
|
Onlinecomponents.com | Axioline F - Digital output module - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
3 In Stock 23 Factory Stock |
|
$383.3900 / $417.0300 | Buy Now |
DISTI #
000000000003670344
|
Sager | I/O Modules AXL DO 32/1 Min Qty: 1 | 0 |
|
$507.5800 / $561.2700 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 670 |
|
RFQ | |
DISTI #
2926337
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$274.9978 | Buy Now |
|
Master Electronics | Axioline F - Digital output module - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
3 In Stock 23 Factory Stock |
|
$383.3900 / $417.0300 | Buy Now |
Part Details for 2688051
2688051 CAD Models
2688051 Part Data Attributes
|
2688051
Phoenix Contact
Buy Now
|
Compare Parts:
2688051
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |