Part Details for 2688064 by Phoenix Contact
Overview of 2688064 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6989
|
Newark | Axl Ai 8 |Phoenix Contact 2688064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16690-ND
|
DigiKey | INPUT MODULE 8 ANALOG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$673.9740 / $713.6200 | Buy Now |
DISTI #
651-2688064
|
Mouser Electronics | Terminal Block Interface Modules AXL AI 8 RoHS: Compliant | 20 |
|
$674.4700 / $713.6100 | Buy Now |
|
Onlinecomponents.com | Axioline F - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
6 In Stock |
|
$657.5400 / $696.2100 | Buy Now |
DISTI #
2688064
|
TTI | Terminal Block Interface Modules AXL AI 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$653.5500 / $686.2300 | Buy Now |
DISTI #
000000000003478943
|
Sager | Terminal Block Interface Modules AXL AI 8 Min Qty: 1 | 0 |
|
$1,200.0000 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 4000 |
|
RFQ | |
DISTI #
2926306
|
element14 Asia-Pacific | I/O MODULE, AXL F AI8 1F RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$740.3170 / $753.7142 | Buy Now |
DISTI #
2926306
|
Farnell | I/O MODULE, AXL F AI8 1F RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$530.7611 | Buy Now |
|
Master Electronics | Axioline F - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
6 In Stock |
|
$657.5400 / $696.2100 | Buy Now |
Part Details for 2688064
2688064 CAD Models
2688064 Part Data Attributes
|
2688064
Phoenix Contact
Buy Now
|
Compare Parts:
2688064
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |