Part Details for 2688080 by Phoenix Contact
Overview of 2688080 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5649
|
Newark | I/O Module, Axl F Ao8 1F Rohs Compliant: Yes |Phoenix Contact 2688080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$547.9300 / $738.6800 | Buy Now |
DISTI #
277-17285-ND
|
DigiKey | OUTPUT MODULE 8 ANALOG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$738.7000 | Buy Now |
DISTI #
651-2688080
|
Mouser Electronics | Terminal Block Interface Modules AXL AO 8 RoHS: Compliant | 1 |
|
$738.6900 / $738.7000 | Buy Now |
|
Onlinecomponents.com | Axioline F - Analog output module - Analog outputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$746.7400 / $801.2300 | Buy Now |
DISTI #
000000000003478945
|
Sager | Terminal Block Interface Modules AXL AO 8 Min Qty: 1 | 0 |
|
$1,540.0000 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 800 |
|
RFQ | |
|
Master Electronics | Axioline F - Analog output module - Analog outputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$746.7400 / $801.2300 | Buy Now |
|
Neutron USA | Analog output module, Axioline F, 8 AO, 24VDC, include bus base module and Axioline F connectors, AXL F AO8 1F | 14 |
|
$2,614.1100 | Buy Now |
Part Details for 2688080
2688080 CAD Models
2688080 Part Data Attributes
|
2688080
Phoenix Contact
Buy Now
|
Compare Parts:
2688080
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |