Part Details for 268A by Excelta Corporation
Overview of 268A by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 268A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8622
|
Newark | Replacement Tip, Nylon, Straight, Accessory Type:Replacement Tip, For Use With:Excelta 268 Scratch Brush, Product Range:- Rohs Compliant: Na |Excelta 268A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
2827-268A-ND
|
DigiKey | BRUSHES - REPLACEMENT TIP FOR 26 Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$1.8717 / $2.3700 | Buy Now |
|
Onlinecomponents.com | The 268A is a nylon refill for 268 scratch brush. RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
352CH269
|
Techni-Tool, Inc. | Excelta 268A Brushes, Replacement Tip for 268 Brush | 237 |
|
$1.5600 | Buy Now |
DISTI #
352CH269
|
TestEquity LLC | Excelta 268A Brushes, Replacement Tip for 268 Brush | 237 |
|
$1.5600 | Buy Now |