Part Details for 269-RB by HH Smith
Overview of 269-RB by HH Smith
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 269-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210036
|
RS | Binding Post Plug Brass with Tin Plating Polycarbonate Red-Black Hex, 200 Series | Abbatron / HH Smith 269-RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 391 |
|
$9.5400 / $11.0900 | Buy Now |
DISTI #
70210802
|
RS | Binding Post, Duel, Hex, Molded Polycarbonate, Brass/Tin/Nickel, Red-Black | Abbatron / HH Smith 269-RB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $9.8600 | RFQ |
|
Onlinecomponents.com | Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Red/Black. RoHS: Compliant |
625 In Stock |
|
$6.3100 / $8.7800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 22 |
|
$8.1687 / $10.8916 | Buy Now |
|
Master Electronics | Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Red/Black. RoHS: Compliant |
625 In Stock |
|
$6.3100 / $8.7800 | Buy Now |