Part Details for 269.0000.012 by Altech Corporation
Overview of 269.0000.012 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 269.0000.012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6319
|
Newark | Cable Clamp - Duplex 4-4,5 E B |Altech 269.0000.012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $22.3300 | Buy Now |
DISTI #
269.0000.012-ND
|
DigiKey | CABLE CLAMP DUPLEX 445 E B DUPLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9800 | Buy Now |
DISTI #
845-2690000012
|
Mouser Electronics | Switch Hardware CABLE CLAMP - DUPLEX 4-4,5 E B | 0 |
|
$15.4200 / $17.2200 | Order Now |
DISTI #
70908739
|
RS | Cable Clamps, Springs, Turnbuckles & Pulleys, Cable grip,17 mm,7 mm | Altech Corp 269.0000.012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0800 / $16.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5300 / $16.5800 | Buy Now |
DISTI #
10047772
|
TestEquity LLC | Altech 269.0000.012 Rope Pull Accessory, Cable Clamp,Duplex, Sz 4, Steelband, Blue Passivated | 0 |
|
$15.2000 | Buy Now |
Part Details for 269.0000.012
269.0000.012 CAD Models
269.0000.012 Part Data Attributes
|
269.0000.012
Altech Corporation
Buy Now
|
Compare Parts:
269.0000.012
Altech Corporation
|
Samacsys Manufacturer | Altech |