Part Details for 269.75 by Littelfuse Inc
Overview of 269.75 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 269.75
269.75 CAD Models
269.75 Part Data Attributes
|
269.75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
269.75
Littelfuse Inc
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 269.75
This table gives cross-reference parts and alternative options found for 269.75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 269.75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 269.75 vs 262.750 |